Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door, 300mm H, 400mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£121.66

(exc. VAT)

£145.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.66

*price indicative

RS Stock No.:
621-965
Mfr. Part No.:
8PQ2030-4BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2030

Width

400mm

Height

300mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed to meet stringent industrial requirements with an IP40 rating, ensuring optimal protection against dust and foreign objects. Constructed from resilient sheet steel, this product combines durability with a sleek, powder coated surface in a light grey finish, making it suitable for various environments. With dimensions of 300 mm in height and 400 mm in width, it is ideal for compact installations while maintaining ample access. Its versatile opening direction caters for both left and right hand use, enhancing accessibility. The product is lightweight at just 3 kg, facilitating easy handling and installation, making it a practical choice for users who demand efficiency and reliability in their operations.

The product features an IP40 protection class for enhanced safety
It is constructed from robust sheet steel for superior strength
The door's powder coated surface ensures a long lasting finish
Designed with flexibility in mind the door allows for left or right opening
Weighing only 3 kg it is easy to handle and install
The modular door is specifically created for use in various industrial environments
It effectively protects the contents within from dust and pollutants

Related links