Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£592.48

(exc. VAT)

£710.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£592.48

*price indicative

RS Stock No.:
621-671
Mfr. Part No.:
8PQ2197-6BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Transparent Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Transparent glass door solution combines practicality with aesthetic elegance, making it an ideal choice for modern environments. Designed specifically for the SIVACON S4 series, this model excels in functionality, featuring a robust powder coated surface that ensures durability and protection against the elements. With an IP55 rating, this door is perfect for sensitive areas that require a secure and reliable enclosure. Its left hinged design offers seamless accessibility, while the generous dimensions provide ample space for viewable equipment. This product not only enhances the appearance of any installation but also promises efficient performance and long lasting reliability.

Constructed from high quality sheet steel for enhanced durability
Designed to support efficient airflow with a viewing door feature
The left hinge opening facilitates easy access to the inner components
Light grey colour seamlessly integrates into various environments
The product maintains compliance with stringent safety and protection class standards

Related links