Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£685.81

(exc. VAT)

£822.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£685.81

*price indicative

RS Stock No.:
621-745
Mfr. Part No.:
8PQ2197-1BA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Transparent Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

1m

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Robust and elegant transparent door designed to enhance the functionality and security of your electrical installations. Crafted with precision, the product encapsulates a sleek design while conforming to the stringent IP55 protection standard, making it ideal for various environments. The sheet steel material ensures durability, while the powder coated surface offers an appealing aesthetic. With a thoughtfully designed left opening mechanism, this door provides easy access without compromising on safety. The product is perfect for those seeking a reliable and stylish solution for their disconnector applications.

Created with a left side hinge for easy access
Featuring a RAL 7035 light grey finish for a modern look
Constructed from high quality sheet steel for enhanced durability
Equipped with a viewing door to facilitate visual inspections
Designed to provide IP55 protection against dust and water ingress
Includes no ventilation for optimal containment of electrical components
Offers a net weight of 40 kg showcasing its robust construction
No additional disconnector lock is included for simplified use
Lacks ventilation which ensuring safety and containment within the enclosure

Related links