Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-798
- Mfr. Part No.:
- 8PQ2197-1BA06
- Brand:
- Siemens
Subtotal (1 unit)*
£454.98
(exc. VAT)
£545.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £454.98 |
*price indicative
- RS Stock No.:
- 621-798
- Mfr. Part No.:
- 8PQ2197-1BA06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Robust Door designed to enhance both functionality and security, ideal for various industrial environments. Designed with attention to detail, it features a powder coated finish that not only provides durability but also a sleek appearance. The left hinged model ensures easy access, while the IP40 rating offers reliable protection against dust ingress. Crafted from high quality sheet steel, this door exhibits impressive mechanical strength and stability. With its optimal dimensions, it complements a wide range of applications, ensuring reliable performance over time.
Designed to provide an efficient solution for industrial environments
Powder coated surface for increased durability and aesthetic appeal
IP40 rating ensures excellent protection against dust and particulates
Left hinged design permits seamless operation in tight spaces
Constructed from high quality sheet steel for superior strength
Attention to mechanical design ensures reliable long term use
Practical height and width accommodate various installation needs
Ventilation feature enhances airflow within enclosed spaces
Powder coated surface for increased durability and aesthetic appeal
IP40 rating ensures excellent protection against dust and particulates
Left hinged design permits seamless operation in tight spaces
Constructed from high quality sheet steel for superior strength
Attention to mechanical design ensures reliable long term use
Practical height and width accommodate various installation needs
Ventilation feature enhances airflow within enclosed spaces
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
