Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£624.14

(exc. VAT)

£748.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£624.14

*price indicative

RS Stock No.:
621-371
Mfr. Part No.:
8PQ2197-8BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

800mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Exceptional door designed to offer top notch protection and durability, making it ideal for industrial environments. Built with an IP55 rating, the product ensures reliable performance against dust and water ingress, safeguarding your electrical components effectively. The well crafted sheet steel construction is powder coated for enhanced resilience, while the left opening design and rotary handle facilitate convenient access. The light grey finish adds a touch of professionalism to any setting. Aimed at providing efficient protection for disconnector applications, this door combines functionality with a sleek aesthetic. With a height of 2000 mm and a width of 800 mm, it is spacious enough to accommodate substantial installations, ensuring a perfect fit for your needs. Its robust mechanical design ensures longevity and reliability, making it a smart choice for any operator.

IP55 rating guarantees effective protection against dust and moisture
Powder coated finish enhances wear resistance and aesthetic appeal
Constructed from durable sheet steel for added strength
Left opening design enables seamless access in tight spaces
Compact dimensions provide an ideal fit for various applications
Light grey colour provides a professional look suitable for any environment
Designed without viewing doors or ventilation streamlining functionality
Mechanical components engineered for reliability and longevity

Related links