Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£522.48

(exc. VAT)

£626.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£522.48

*price indicative

RS Stock No.:
621-755
Mfr. Part No.:
8PQ2197-8BA03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

800mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door offers a reliable and robust solution for your electrical applications, specifically designed to provide enhanced protection with an IP55 rating. Featuring a sleek powder coated finish in RAL 7035 light grey, this product is not only aesthetically pleasing but also built for durability and long term performance. Its left hinged opening design facilitates easy access, while its substantial height and depth ensure it can accommodate various components effectively. This model is intended for various installations where safety and compliance are paramount, boasting a net weight of 27 kg and constructed from high quality sheet steel. The thoughtful engineering behind this door guarantees it meets rigorous industry standards, offering a dependable choice for your electrical infrastructure needs.

IP55 rating ensures superior protection against dust and water ingress
Constructed from robust sheet steel for added durability
Sleek powder coated surface enhances aesthetic appeal
Left hinged design promotes convenient access
Optimal dimensions support various component configurations
Light grey finish provides a neutral palette for various environments
Mechanical design prioritizes structural integrity and safety
Complies with stringent industry approvals which ensuring reliability

Related links