Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-618
- Mfr. Part No.:
- 8PQ2197-8BA08
- Brand:
- Siemens
Subtotal (1 unit)*
£803.30
(exc. VAT)
£963.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £803.30 |
*price indicative
- RS Stock No.:
- 621-618
- Mfr. Part No.:
- 8PQ2197-8BA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 800mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 800mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Transparent Door designed for the Siemens SIVACON S4 series is a blend of functionality and sophistication. This product is crafted to meet environmentally rigorous standards with an impressive IP55 rating, ensuring superior protection against dust and water ingress. Its light grey powder coated surface not only provides aesthetic appeal but also enhances durability. Designed for right hand opening, this door is built from robust sheet steel, offering both strength and longevity. Weighing in at 27 kg, it strikes the ideal balance between secure construction and manageable handling. Perfect for various commercial applications, it seamlessly integrates into modern environments while providing reliable access and visibility.
IP55 rating guarantees exceptional protection against dust and moisture
Light grey powder coated finish enhances robust aesthetics and long lasting quality
Constructed from durable sheet steel which ensuring a strong build for demanding environments
Right hand door opening optimises accessibility and convenience in placement
Ventilation free design maintains environmental integrity while allowing for visibility
Viewing door feature provides essential access for monitoring while securing interiors
Lightweight design simplifies installation without compromising robustness
Light grey powder coated finish enhances robust aesthetics and long lasting quality
Constructed from durable sheet steel which ensuring a strong build for demanding environments
Right hand door opening optimises accessibility and convenience in placement
Ventilation free design maintains environmental integrity while allowing for visibility
Viewing door feature provides essential access for monitoring while securing interiors
Lightweight design simplifies installation without compromising robustness
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
