Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£405.82

(exc. VAT)

£486.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£405.82

*price indicative

RS Stock No.:
621-372
Mfr. Part No.:
8PQ2197-8BA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

800mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door designed for high performance environments, offering robust protection and practical functionality. Engineered to meet IP40 specifications, it ensures reliability against dust ingress, making it ideal for industrial applications. This adept door features a right hand hinge and a sleek powder coated finish in light grey, seamlessly blending with modern decor while maintaining durability. Constructed from sheet steel, it provides strong security while housing essential components. Weighing 27 kg, the door combines practicality with a design that simplifies installation and operation. Whether you are looking for a reliable door that fosters accessibility or protection for your sensitive equipment, this model meets diverse operational needs with confidence.

Designed with a right hand opening for user convenience
Light grey powder coated surface enhances aesthetic appeal
Constructed from sheet steel for improved durability and security
IP40 rating ensures effective protection against solid foreign objects
Includes ventilation options for equipment cooling
Does not incorporate a viewing door reducing potential security risks
Offers an environmentally conscious design free from unnecessary embellishments
Mechanical specifications allow for straightforward installation and use

Related links