Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 850mm W for Use with SIVACON S4

Subtotal (1 unit)*

£595.81

(exc. VAT)

£714.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£595.81

*price indicative

RS Stock No.:
621-357
Mfr. Part No.:
8PQ2197-0BA37
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

850mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Robust Door designed for the SIVACON S4 series, providing an optimal solution for environments requiring IP55 protection. It features a sleek powder coated finish, ensuring durability and an attractive appearance that integrates seamlessly into your setting. With right handed opening, this door is not only practical but also engineered to withstand adverse conditions, making it ideal for both industrial and commercial applications. Weighing in at 26 kg, its sturdy sheet steel construction ensures long lasting performance, while environmental assurances highlight its commitment to sustainability. This product's intelligent design reduces the need for complex maintenance, allowing users to focus on performance and reliability.

IP55 rating offers exceptional dust and water resistance
Powder coated surface provides a protective and appealing finish
Right handed door opening enhances accessibility and ease of use
Constructed from high quality sheet steel for increased durability
Light grey RAL 7035 colour complements various environments
No viewing door ensures a solid structure prioritising safety
No ventilation component optimises protection against external elements
Environmentally certified reflecting adherence to sustainability standards

Related links