Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 400mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£302.49

(exc. VAT)

£362.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.49

*price indicative

RS Stock No.:
621-611
Mfr. Part No.:
8PQ2197-4BA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

400mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door crafted from high quality sheet steel, provides an ideal protective enclosure with an IP40 rating, ensuring durability and resistance to dust. With elegant powder coated surfaces in a light grey RAL colour, it seamlessly integrates into various environments while maintaining a professional aesthetic. The left hinged door allows for intuitive access, while the ventilation feature supports efficient airflow, vital for optimal equipment performance. This model caters specifically to the diverse demands of modern industrial applications, delivering both functionality and style.

Constructed from durable sheet steel for enhanced longevity
Features an IP40 protection rating to guard against dust
Elegant powder coated finish in RAL colour 7035 to match professional settings
Left hinged opening direction ensures convenient access
Ventilation option allows for improved air circulation
Compact dimensions make it suitable for tight installation spaces
Lightweight design facilitates easy handling during setup
Designed without an EMC version for straightforward installation

Related links