Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 850mm W for Use with SIVACON S4
- RS Stock No.:
- 621-659
- Mfr. Part No.:
- 8PQ2197-0BA38
- Brand:
- Siemens
Subtotal (1 unit)*
£792.47
(exc. VAT)
£950.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £792.47 |
*price indicative
- RS Stock No.:
- 621-659
- Mfr. Part No.:
- 8PQ2197-0BA38
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 850mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 850mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Transparent Door solution is expertly designed for optimal performance in demanding environments. Combining robustness with elegance, it features a stylish glass door that meets IP55 protection requirements, ensuring reliable operation in various settings. The right hinged door boasts an eye catching powder coated surface and an aesthetically pleasing RAL colour of light grey, making it a suitable choice for any installation. With a focus on functionality, this model is perfect for applications requiring visibility while maintaining secure access. Ideal for those seeking a premium quality access solution that unites practicality with modern design, this product elegantly bridges the gap between form and function.
The transparent door enhances visibility into enclosed spaces
Constructed with durable sheet steel for maximum longevity
IP55 rating ensures protection against dust and water ingress
Right hinge design allows for convenient access
Light grey colour adds a modern touch to any environment
No ventilation included preserving the integrity of enclosed systems
Weighs only 21 kg making it easy to handle and install
Compatible with a disconnector lock for added security
Constructed with durable sheet steel for maximum longevity
IP55 rating ensures protection against dust and water ingress
Right hinge design allows for convenient access
Light grey colour adds a modern touch to any environment
No ventilation included preserving the integrity of enclosed systems
Weighs only 21 kg making it easy to handle and install
Compatible with a disconnector lock for added security
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
