Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£742.47

(exc. VAT)

£890.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£742.47

*price indicative

RS Stock No.:
621-752
Mfr. Part No.:
8PQ2197-6BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Transparent Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Transparent Door designed to provide both functionality and aesthetic appeal, making it an essential addition to any electrical installation. With a robust design that meets IP55 protection standards, this product ensures reliable operation in various environmental conditions. The door features a left hand hinge and is crafted from durable sheet steel, offering long lasting strength while maintaining a sleek appearance through its powder coated finish. This door not only facilitates easy visibility of internal components but also integrates seamlessly with the SIVACON S4 system, providing an optimal solution for managing electrical installations. Versatile and efficient, this model is engineered to enhance safety and accessibility, making it an excellent choice for both industrial and commercial applications.

Designed for an IP55 rating which ensuring effective protection against dust and moisture
Left hand hinge mechanism promotes easy access and operation
Crafted from high grade sheet steel reinforcing durability and structural integrity
Powder coated finish contributes to a modern appearance and ensures resistance to corrosion
Transparent design allows for visibility improving accessibility for maintenance checks
Light grey RAL colour enhances compatibility with various environments
Structured to be lightweight streamlining installation and handling processes

Related links