Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-746
- Mfr. Part No.:
- 8PQ2197-1BA14
- Brand:
- Siemens
Subtotal (1 unit)*
£535.81
(exc. VAT)
£642.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £535.81 |
*price indicative
- RS Stock No.:
- 621-746
- Mfr. Part No.:
- 8PQ2197-1BA14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Double Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Double Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Double door solution exemplifies robust engineering and thoughtful design, tailored for diverse industrial environments. Crafted with a powder coated surface, this product not only provides a contemporary aesthetic but also delivers exceptional durability and resistance against the elements. Its IP40 rating ensures reliable protection against dust ingress, making it a suitable choice for various settings. With a thoughtful design accommodating a left or right door opening direction, the product bridges usability with efficiency, allowing for seamless access. Standing at a substantial height of 2000 mm and weighing 38 kg, it offers a stable and sturdy presence while ensuring ample internal storage capacity. This product is ideal for those seeking reliability without compromising on style or functionality.
Designed with a double door configuration for easy access
Features an IP40 rating offering high resistance to dust
Constructed with high quality sheet steel for long lasting performance
Light grey colour adds a modern touch to any workspace
Ventilation is included to maintain optimal conditions inside
Does not feature a viewing door which ensuring secure storage
The material and design provide excellent mechanical integrity
Supports various applications with its versatile height and width
Features an IP40 rating offering high resistance to dust
Constructed with high quality sheet steel for long lasting performance
Light grey colour adds a modern touch to any workspace
Ventilation is included to maintain optimal conditions inside
Does not feature a viewing door which ensuring secure storage
The material and design provide excellent mechanical integrity
Supports various applications with its versatile height and width
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1.2m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
