Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 350mm W for Use with SIVACON S4

Subtotal (1 unit)*

£394.15

(exc. VAT)

£472.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£394.15

*price indicative

RS Stock No.:
621-356
Mfr. Part No.:
8PQ2197-0BA34
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

350mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Versatile door is engineered specifically for industrial applications, delivering robust performance coupled with a refined aesthetic. Featuring an IP40 rating, it ensures reliable protection against dust and solid objects, making it ideal for environments where cleanliness and safety are paramount. Its elegant powder coated finish in light grey not only enhances durability but also integrates seamlessly into various settings, ensuring that functionality does not compromise style. The door’s left opening design maximises convenience and accessibility, catering to the specific needs of your workspace. Balancing engineering excellence and user centric design, it stands as a powerful solution for your industrial requirements.

Designed for seamless integration into industrial environments
Robust sheet steel construction ensures longevity and reliability
Powder coated finish provides an aesthetically pleasing and durable surface
IP40 protection class safeguards against dust ingress
Light grey RAL colour complements diverse installation settings
Includes ventilation for enhanced airflow where necessary
Offers a structured approach to managing workspaces effectively

Related links