Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£454.98

(exc. VAT)

£545.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£454.98

*price indicative

RS Stock No.:
621-664
Mfr. Part No.:
8PQ2197-1BA18
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

1m

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens SIVACON S4 door is a robust and versatile addition to your facility's protection measures. Crafted from high quality sheet steel, this door ensures a safe and secure environment while maintaining an appealing aesthetic with its powder coated finish in light grey. Designed with convenience in mind, it features a right hand opening direction, allowing for easy access in tight spaces. With an impressive height of 2,000 mm and a width of 1,000 mm, this door is suited for various industrial applications, promising reliability and durability. Moreover, its IP40 rating highlights superior insulation, safeguarding against dust and solid objects. It's the ideal choice for modern industrial settings that prioritise both functionality and style.

Robust construction ensures long lasting performance
Powder coated surface adds both durability and style
Right hand door opening for easy access
IP40 rating provides excellent dust protection
Light grey RAL colour blends seamlessly with various environments
Ventilation feature ensures optimum airflow when required
Suitable for a wide range of industrial applications

Related links