Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£695.81

(exc. VAT)

£834.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£695.81

*price indicative

RS Stock No.:
621-369
Mfr. Part No.:
8PQ2197-6BA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Transparent Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Transparent Door solution exemplifies innovative design with its exceptional IP55 rating, ensuring robust protection against dust and water. Crafted from high quality sheet steel, it features a stylish powder coated finish in light grey, making it not only functional but visually appealing. Ideal for a range of industrial applications, this door designed to fit seamlessly into any environment, boasting a right hand opening mechanism that facilitates easy access. The product supports a sophisticated lock mechanism with a rotary handle, enhancing security while maintaining operational efficiency. Whether used for equipment enclosures or communal spaces, this product is engineered for reliability, ensuring users can access their equipment effortlessly with peace of mind.

Offers superior protection with an IP55 rating against environmental factors
Constructed from durable sheet steel for long lasting performance
Features a refined powder coated surface for enhanced aesthetic appeal
Includes a right hand opening for convenient access in tight spaces
Lightweight design ensures easy installation and minimal strain during use
Eliminates the need for ventilation maintaining the integrity of enclosed systems
Compatibility with various industrial applications enhances versatility
Simple integration into existing setups reduces downtime during installation

Related links