Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-313
- Mfr. Part No.:
- 8PQ2197-8BA07
- Brand:
- Siemens
Subtotal (1 unit)*
£803.30
(exc. VAT)
£963.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £803.30 |
*price indicative
- RS Stock No.:
- 621-313
- Mfr. Part No.:
- 8PQ2197-8BA07
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 800mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 800mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Glass door cabinet from the Siemens SIVACON S4 range is an exemplary blend of functionality and contemporary design, tailored specifically for demanding environments. Designed to meet the rigorous IP55 rating, this cabinet enhances protection against dust and water ingress while ensuring optimal visibility of stored components. With a robust structure crafted from sheet steel, it offers a reliable solution for safely housing electrical equipment. The left hinged door, featuring a rotary handle compatible with a profile semi cylinder lock, ensures secure access when needed, while its powder coated surface in a sleek light grey finish adds a touch of sophistication to any installation. As part of the evolution of electrical cabinets, this model serves both aesthetic and practical purposes, making it an ideal choice for modern industrial applications.
IP55 protection guarantees reliability in challenging environments
Constructed from durable sheet steel for enhanced longevity
Sleek light grey RAL 7035 colour complements contemporary settings
Left opening door design optimises space efficiency
Connectivity for additional accessories is streamlined and effortless
No ventilation necessary to maintain optimal equipment conditions
Viewing door functionality facilitates easy monitoring of contents
Powder coated finish ensures superior resistance to corrosion
Constructed from durable sheet steel for enhanced longevity
Sleek light grey RAL 7035 colour complements contemporary settings
Left opening door design optimises space efficiency
Connectivity for additional accessories is streamlined and effortless
No ventilation necessary to maintain optimal equipment conditions
Viewing door functionality facilitates easy monitoring of contents
Powder coated finish ensures superior resistance to corrosion
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
