Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 850mm W for Use with SIVACON S4
- RS Stock No.:
- 621-352
- Mfr. Part No.:
- 8PQ2197-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£966.63
(exc. VAT)
£1,159.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £966.63 |
*price indicative
- RS Stock No.:
- 621-352
- Mfr. Part No.:
- 8PQ2197-0BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 850mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 850mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Robust glass door solution seamlessly integrates style and functionality, designed to meet the demands of modern industrial environments. The SIVACON S4 series showcases a transparent door that not only enhances visibility but also ensures IP55 rated protection against dust and moisture, making it ideal for diverse applications. Crafted with a powder coated finish in a light grey RAL 7035, this model brings a sleek appearance to any setting while providing superior durability. Its thoughtful design incorporates a left hinged door with an easy to use viewing feature, making it a practical choice for operators and maintenance staff. The impressive height of 2000 mm and lightweight material construction ensure this door is both practical and easy to install, combining efficiency with secure access.
Designed with a left opening direction for user convenience
Offers high level protection classified under IP55 standards
Includes a viewing panel to facilitate visual checks without compromising security
Composed of robust sheet steel material for increased longevity
Finished in a modern powder coated surface for added resistance to wear
Lightweight design ensures easy handling during installation
No separate disconnector lock required simplifying the mechanism
Promotes ventilation free operation enhancing the internal environment
Offers high level protection classified under IP55 standards
Includes a viewing panel to facilitate visual checks without compromising security
Composed of robust sheet steel material for increased longevity
Finished in a modern powder coated surface for added resistance to wear
Lightweight design ensures easy handling during installation
No separate disconnector lock required simplifying the mechanism
Promotes ventilation free operation enhancing the internal environment
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
