Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 850mm W for Use with SIVACON S4
- RS Stock No.:
- 621-655
- Mfr. Part No.:
- 8PQ2197-0BA20
- Brand:
- Siemens
Subtotal (1 unit)*
£594.98
(exc. VAT)
£713.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £594.98 |
*price indicative
- RS Stock No.:
- 621-655
- Mfr. Part No.:
- 8PQ2197-0BA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 850mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 850mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Enclosure Door engineered to meet the demands of industrial environments. This robust door provides a reliable solution with an IP55 protection rating, ensuring resilience against external elements. Crafted from durable sheet steel and finished with a powder coated surface, this door combines functionality with a contemporary aesthetic. The design accommodates a right opening direction, making it suitable for various installation requirements. With a height of 2000 mm and a width of 850 mm, it is perfectly sized to integrate seamlessly into your infrastructure, safeguarding crucial components while maintaining efficient access.
IP55 rating offers enhanced protection against dust and water
Crafted from high quality sheet steel for long lasting performance
Powder coated finish provides an additional layer of durability and style
Designed for right hand opening optimizing space in installations
Light grey RAL colour adds a professional touch to any setting
Lightweight at 26 kg facilitating easy handling and installation
No ventilation or viewing door ensures a secure enclosure
Compliant with general product approvals for peace of mind
Crafted from high quality sheet steel for long lasting performance
Powder coated finish provides an additional layer of durability and style
Designed for right hand opening optimizing space in installations
Light grey RAL colour adds a professional touch to any setting
Lightweight at 26 kg facilitating easy handling and installation
No ventilation or viewing door ensures a secure enclosure
Compliant with general product approvals for peace of mind
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 400mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- RS PRO Power Cord, 2m
