Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-799
- Mfr. Part No.:
- 8PQ2197-1BA10
- Brand:
- Siemens
Subtotal (1 unit)*
£833.30
(exc. VAT)
£999.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £833.30 |
*price indicative
- RS Stock No.:
- 621-799
- Mfr. Part No.:
- 8PQ2197-1BA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Glass door enhances visibility but also guarantees secure access. With a powder coated surface, this model ensures reliable performance in various environments. Designed with an IP55 rating, it stands resilient against dust and water ingress, making it ideal for challenging settings. The left hinge opening mechanism allows for seamless integration into your workspace, while its lightweight structure does not compromise on strength. This product is surely a dependable solution for your enclosure needs, bringing together functionality and advanced design.
IP55 rating ensures protection against dust and water
Robust glass door design enhances durability and visibility
Powder coated finish provides resistance to environmental wear
Left hinge door opening allows for flexible installation
Lightweight construction without sacrificing structural integrity
No ventilation ensures secure and stable environment within
Viewing door feature facilitates easy access and inspections
No additional components required for basic operation
Robust glass door design enhances durability and visibility
Powder coated finish provides resistance to environmental wear
Left hinge door opening allows for flexible installation
Lightweight construction without sacrificing structural integrity
No ventilation ensures secure and stable environment within
Viewing door feature facilitates easy access and inspections
No additional components required for basic operation
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
