Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door, 250mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-960
- Mfr. Part No.:
- 8PQ2025-6BA07
- Brand:
- Siemens
Subtotal (1 unit)*
£116.66
(exc. VAT)
£139.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.66 |
*price indicative
- RS Stock No.:
- 621-960
- Mfr. Part No.:
- 8PQ2025-6BA07
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2025 | |
| Width | 600mm | |
| Height | 250mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2025 | ||
Width 600mm | ||
Height 250mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offers an exceptional blend of functionality and aesthetics for your electrical infrastructure. Designed for compatibility with the SIVACON S4 series, it adheres to IP40 protection standards, ensuring optimal safety and durability. With a height of 250 mm and a width of 600 mm, this product provides the perfect dimensions for various installation settings. Its powder coated surface finish not only enhances visual appeal but also contributes to its longevity. No matter where its installed, the product's robust sheet steel construction guarantees a reliable and resilient barrier for your electrical compartments. This door effortlessly combines mechanical performance with environmental considerations, making it an ideal choice for modern electrical setups.
Designed with versatility for left or right opening
Delivers a protection class rating ensuring maximum safety
Constructed from quality sheet steel for durability
Light grey powder coated finish enhances the overall appearance
Endorsed with general product approval for peace of mind
Compact design fitting into various space requirements
No ventilation or viewing door for focused security and privacy
Lightweight at only 4 kg for easy installation
Complements the SIVACON S4 series perfectly
Designed for longevity suitable for various industrial environments
Delivers a protection class rating ensuring maximum safety
Constructed from quality sheet steel for durability
Light grey powder coated finish enhances the overall appearance
Endorsed with general product approval for peace of mind
Compact design fitting into various space requirements
No ventilation or viewing door for focused security and privacy
Lightweight at only 4 kg for easy installation
Complements the SIVACON S4 series perfectly
Designed for longevity suitable for various industrial environments
Related links
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel Cover 600mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2025 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
