Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door, 250mm H, 400mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£110.83

(exc. VAT)

£133.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.83

*price indicative

RS Stock No.:
621-413
Mfr. Part No.:
8PQ2025-4BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2025

Width

400mm

Height

250mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed to meet the highest standards of versatility and functionality in various environments. This product exemplifies robust engineering with its powder coated finish, ensuring both durability and aesthetic appeal. With a compact height of 250 mm and width of 400 mm, it caters especially to tight spaces while providing adequate protection rated at IP40. The left or right opening direction makes it adaptable for diverse installation requirements, whether in commercial buildings or industrial settings. Recognised for its outstanding quality and reliability, this door is ideal for maintaining the safety and functionality of your electrical systems.

Modular design allows for flexible configurations
Powder coated surface enhances durability and resistance to wear
IP40 rating offers reliable protection against solid objects
Compact dimensions make it suitable for confined spaces
Light grey colour adapts well with various décor styles
Left or right opening option provides installation versatility
Constructed from robust sheet steel for enhanced strength
Weighs only 3 kg facilitating easy handling and installation

Related links