Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door, 400mm H, 400mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-875
- Mfr. Part No.:
- 8PQ2040-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£143.33
(exc. VAT)
£172.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.33 |
*price indicative
- RS Stock No.:
- 621-875
- Mfr. Part No.:
- 8PQ2040-4BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2040 | |
| Width | 400mm | |
| Height | 400mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2040 | ||
Width 400mm | ||
Height 400mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door exemplifies exceptional design and functionality, tailored for efficient use in a variety of settings. Its robust construction ensures reliable performance, making it an ideal choice for modern applications. The product offers IP40 protection, safeguarding components from dust and ensuring durability. With a sleek, powder coated finish in light grey, it complements both aesthetic and practical needs, while its dimensions of 400 mm by 400 mm provide a space efficient solution. The versatile opening direction accommodates multiple installation layouts, enhancing usability. Perfectly suited for environments that demand reliable protection and accessibility, this model embodies a commitment to quality that stands the test of time.
Constructed from high quality sheet steel for enhanced durability
Designed to support versatile installation with a bidirectional opening
Features an elegant RAL colour number 7035 for a contemporary look
Lightweight at just 3 kg simplifying handling and installation
Ensures environmental compliance with its proven protection class
Backed by comprehensive general product approval certifications
No included accessories streamline purchasing decisions
The design allows seamless integration into various mounting scenarios
Designed to support versatile installation with a bidirectional opening
Features an elegant RAL colour number 7035 for a contemporary look
Lightweight at just 3 kg simplifying handling and installation
Ensures environmental compliance with its proven protection class
Backed by comprehensive general product approval certifications
No included accessories streamline purchasing decisions
The design allows seamless integration into various mounting scenarios
Related links
- Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
