Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door, 400mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-527
- Mfr. Part No.:
- 8PQ2040-8BA12
- Brand:
- Siemens
Subtotal (1 unit)*
£171.66
(exc. VAT)
£205.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.66 |
*price indicative
- RS Stock No.:
- 621-527
- Mfr. Part No.:
- 8PQ2040-8BA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2040 | |
| Width | 800mm | |
| Height | 400mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2040 | ||
Width 800mm | ||
Height 400mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to provide robust protection with an IP40 rating, making it suitable for various indoor applications. Measuring 400 mm in height and 800 mm in width, this door boasts a sleek powder coated finish in light grey, creating a professional appearance. Its versatile design features a choice of left or right opening direction, ensuring seamless integration into any space. Crafted from durable sheet steel, the door emphasises quality and reliability, meeting diverse operational requirements. With a weight of only 7 kg, installation is made easy, while its unpretentious design caters to aesthetic preferences without compromising functionality. This product not only delivers on performance but also reflects a commitment to excellence and innovation inherent to the brand.
IP40 protection ensures resilience against dust ingress
Light grey powder coated finish complements various environments
Left and right opening options provide versatility for different spaces
Constructed from sheet steel for enhanced durability
Lightweight design simplifies installation and handling
Eliminates the need for ventilation which ensuring confining spaces remain reliable
The lack of viewing doors ensures a clean and uniform appearance
Supports disconnector locks for added security
Light grey powder coated finish complements various environments
Left and right opening options provide versatility for different spaces
Constructed from sheet steel for enhanced durability
Lightweight design simplifies installation and handling
Eliminates the need for ventilation which ensuring confining spaces remain reliable
The lack of viewing doors ensures a clean and uniform appearance
Supports disconnector locks for added security
Related links
- Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2040 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2040 Series Sheet Steel Cover 800mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2040 Series Sheet Steel Cover 600mm W, 10mm L for Use with Sivacon S4
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Partial Door 800mm W for Use with Enclosure
