Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£522.48

(exc. VAT)

£626.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£522.48

*price indicative

RS Stock No.:
621-619
Mfr. Part No.:
8PQ2197-8BA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

800mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens SIVACON S4 door is engineered to provide optimal protection and accessibility in various industrial environments. Designed with an IP55 rating, it ensures dust and water resistance while maintaining durability under challenging conditions. This robust door is constructed from sheet steel and features a powder coated surface, enhancing its longevity and aesthetic appeal. With a height of 2000 mm and a width of 800 mm, it is well suited for heavy duty applications, offering easy access for users, thanks to its right hand hinge. This product stands as a testament to siemens commitment to quality and reliability, suitable for a variety of installation contexts.

Offers a streamlined design that enhances industrial aesthetics
Resistant to harsh environmental conditions which ensuring longevity
Facilitates easy access with its intuitive right hand opening mechanism
Versatile dimensions fit into diverse installation spaces seamlessly
No ventilation or viewing doors simplify maintenance needs
Light grey colour complements various architectural designs
Lightweight structure aids in ease of handling and installation
Absence of additional accessory requirements streamlines procurement

Related links