Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door, 150mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£117.50

(exc. VAT)

£141.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.50

*price indicative

RS Stock No.:
621-568
Mfr. Part No.:
8PQ2015-8BA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2015

Width

800mm

Height

150mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is engineered for robust performance in various applications, embodying a design that caters to both functionality and aesthetic appeal. With its sleek powder coated surface and IP40 protection class, this product ensures longevity while delivering outstanding protection against external elements. Suitable for horizontal mounting, it features a versatile opening direction, accommodating various installation needs. Weighing only 4 kg, this lightweight solution does not compromise strength, constructed from high quality sheet steel. Ideal for professionals seeking reliable and durable solutions, this door seamlessly integrates with the 3VA series, offering peace of mind and exceptional quality in electrical installations.

The door features a modular design for easy integration
It is finished with durable powder coating for enhanced resistance
Robust construction from high quality sheet steel ensures longevity
The lightweight design simplifies handling and installation
The dual opening direction offers flexibility in access
IP40 rating guarantees reliable protection against dust and moisture
The product is compatible with the 3VA series for expansive usability

Related links