Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door, 250mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£125.00

(exc. VAT)

£150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.00

*price indicative

RS Stock No.:
621-417
Mfr. Part No.:
8PQ2025-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2025

Width

800mm

Height

250mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door seamlessly combines innovative design and robust protection, making it an essential component for industrial applications. With an IP40 rating, this door is engineered to safeguard against dust and foreign objects, ensuring reliability in various environments. Crafted from high quality powder coated sheet steel, its aesthetic appeal does not compromise functionality. Designed for easy installation, the door can be opened from either the left or right side, providing flexibility to meet your space requirements. Its compact size, with a height of 250 mm and width of 800 mm, makes it ideal for setups where space is at a premium. This product embodies siemens commitment to delivering excellence in electrical infrastructure.

IP40 rating offers effective protection against dust ingress
Constructed from powder coated sheet steel for enhanced durability
Compact dimensions ensure suitability for tight spaces
Flexible opening direction allows for versatile installation options
Light grey RAL colour integrates well into various environments
Weighs only 5 kg simplifying handling and installation
No ventilation or viewing door enhances security and integrity
Designed to accommodate various accessories for custom setups

Related links