Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£493.31

(exc. VAT)

£591.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£493.31

*price indicative

RS Stock No.:
621-672
Mfr. Part No.:
8PQ2197-8BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

800mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens SIVACON S4 door is a fully equipped solution that combines functionality with modern design. Crafted for durability and efficiency, this product boasts an IP40 protection class, ensuring it stands resilient against dust ingress. With a height of 2000 mm and a width of 800 mm, it is perfectly tailored for robust installation spaces. The powder coated finish in light grey not only adds a sleek aesthetic but also enhances the product's longevity and resilience against environmental factors. Engineered with a left hand opening mechanism, the door features a rotary handle designed specifically for profile semi cylinders, making it an excellent choice for secure and convenient access. The SIVACON S4 door seamlessly integrates into various settings, ensuring that both appearance and safety are prioritised.

Constructed from sturdy sheet steel for enhanced durability
Heightened security with a rotary handle compatible with profile semi cylinders
Optimum dust protection with a solid IP40 rating
Generous dimensions accommodate various installation environments
Designed primarily for left hand opening enhancing accessibility
Light grey powder coated finish for a modern aesthetic appeal
Ventilation capabilities included to maintain optimal internal conditions
Lightweight at just 28 kg for easier handling during installation

Related links