Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door, 250mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£198.33

(exc. VAT)

£238.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.33

*price indicative

RS Stock No.:
621-964
Mfr. Part No.:
8PQ2025-8BA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2025

Width

800mm

Height

250mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is an essential component for any electrical infrastructure, designed to seamlessly integrate with various systems. Its robust construction, featuring durable sheet steel, ensures reliable performance in demanding environments. Ideal for both industrial and commercial applications, this product enhances the safety and functionality of your setup. With its powder coated finish in a light grey RAL colour, it is designed not only for durability but also for aesthetic compatibility, allowing it to blend harmoniously into various decors. Additionally, the door offers versatile mounting capabilities and an opening direction suitable for numerous layouts, making it a flexible choice for any installation.

Constructed from high quality sheet steel to withstand harsh conditions
Features a powder coated surface for enhanced durability and corrosion resistance
Offers a versatile opening direction for flexible installation options
Compact height and width enable space efficient placement in a variety of settings
Designed with an IP40 protection class to safeguard internal components
Provides ease of installation thanks to its horizontal mounting position
Lightweight design facilitates straightforward handling and installation

Related links