Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door, 675mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 622-005
- Mfr. Part No.:
- 8PQ2067-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£236.66
(exc. VAT)
£283.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.66 |
*price indicative
- RS Stock No.:
- 622-005
- Mfr. Part No.:
- 8PQ2067-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2067 | |
| Width | 800mm | |
| Height | 675mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2067 | ||
Width 800mm | ||
Height 675mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Head compartment door combines robust construction with refined aesthetics, making it an ideal choice for various applications. Designed to accommodate differing needs, its dimensions provide ample space while ensuring compatibility with standard setups. The powder coated finish not only enhances its visual appeal but also adds a layer of protection against the rigours of industrial environments. Whether for new installations or retrofitting, this door exemplifies practicality and elegance, ensuring reliability in performance while adhering to stringent safety standards. Its IP40 rating guarantees protection against dust ingress, making it suitable for clean operational conditions. The doors versatility is further emphasized by its dual opening direction, catering to various spatial dynamics in layout planning.
Crafted from durable sheet steel for enhanced longevity
Features a powder coated surface for added resilience
Offers a dust tight design with an IP40 rating
Includes configurations for both left and right door openings
Light grey colour aligns with modern aesthetic preferences
Comes without viewing doors or vents maintaining a sleek profile
Environmentally conscious design adhering to industry standards
Features a powder coated surface for added resilience
Offers a dust tight design with an IP40 rating
Includes configurations for both left and right door openings
Light grey colour aligns with modern aesthetic preferences
Comes without viewing doors or vents maintaining a sleek profile
Environmentally conscious design adhering to industry standards
Related links
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
