Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door, 675mm H, 1m W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-488
- Mfr. Part No.:
- 8PQ2067-1BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£299.99
(exc. VAT)
£359.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £299.99 |
*price indicative
- RS Stock No.:
- 621-488
- Mfr. Part No.:
- 8PQ2067-1BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2067 | |
| Width | 1m | |
| Height | 675mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2067 | ||
Width 1m | ||
Height 675mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Head compartment door is expertly crafted to provide reliable access and protection in various industrial environments. Designed with precision, it features a robust construction using sheet steel, ensuring durability and long lasting performance. With an elegant powder coated finish in light grey (RAL 7035), this door not only offers functional benefits but also blends seamlessly into its surroundings. Its versatile design allows for left or right opening, catering to personal and spatial requirements. As part of the sivacon S4 series, this product exemplifies a perfect fusion of style, function, and engineering excellence.
Crafted from high quality sheet steel for enhanced durability
The powder coated surface offers excellent resistance to wear
The head compartment door is designed for ease of use with a flexible opening direction
It provides reliable environmental protection with an IP40 rating
A compact design ensures it fits into various spatial configurations
The door enhances safety with its sturdy build and lock options
It accommodates a wide range of applications across different industries
The powder coated surface offers excellent resistance to wear
The head compartment door is designed for ease of use with a flexible opening direction
It provides reliable environmental protection with an IP40 rating
A compact design ensures it fits into various spatial configurations
The door enhances safety with its sturdy build and lock options
It accommodates a wide range of applications across different industries
Related links
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear Panel 1m W for Use with SIVACON S4
- Siemens 8PQ2067 Series Sheet Steel Enclosure Support for Use with Compartment Door, 675 x 600 x 22mm
