Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door, 450mm H, 1m W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£162.49

(exc. VAT)

£194.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.49

*price indicative

RS Stock No.:
621-977
Mfr. Part No.:
8PQ2045-1BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2045

Width

1m

Height

450mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is expertly designed to meet the needs of modern industrial applications. With a robust structure and high protection rating, it ensures secure and reliable access to compartments. The door features a sleek powder coated finish in light grey, offering both durability and aesthetic appeal. Engineered to provide IP40 protection, it shields the interior from dust ingress, thereby maintaining an optimal environment for critical components. The versatility in its opening direction allows for flexible installation in various settings. Weighing only 8 kg, this door balances ease of handling with sturdiness, making it an ideal choice for operators seeking efficiency without compromising on safety.

Constructed from high quality sheet steel for excellent durability
Offers enhanced IP40 protection which ensuring reliability in diverse environments
Lightweight design enables easier installation and handling
Powder coated surface enhances resistance to wear and tear
Modular design adapts to various operational requirements
Flexible left or right opening accommodates different spatial needs
No ventilation or viewing door designed for secure closure

Related links