Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door, 450mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-437
- Mfr. Part No.:
- 8PQ2045-6BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£158.33
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.33 |
*price indicative
- RS Stock No.:
- 621-437
- Mfr. Part No.:
- 8PQ2045-6BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2045 | |
| Width | 600mm | |
| Height | 450mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2045 | ||
Width 600mm | ||
Height 450mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to provide exceptional protection and versatility for your electrical installations. With its robust IP40 classification, this product ensures that your components are safeguarded against dust and foreign objects, enhancing their reliability and longevity. The aesthetic appeal is complemented by a powder coated surface in a light grey RAL 7035 finish, which seamlessly integrates into various environments. Measuring 450 mm in height and 600 mm in width, it accommodates a range of applications with ease. The left/right opening direction adds to its convenience, while its lightweight design makes installation straightforward without compromising on strength. Note, this product has been built with consideration for EMC requirements, supporting a clean and efficient environment for your electrical components.
Constructed from durable sheet steel for long lasting performance
Offers versatile opening options to maximise accessibility
Lightweight design facilitating easy installation
Designed with an elegant powder coated finish for enhanced appearance
IP40 rated providing robust protection against dust ingress
No ventilation which ensuring security and stability in various applications
Suitable for a diverse range of electrical compartment needs
Offers versatile opening options to maximise accessibility
Lightweight design facilitating easy installation
Designed with an elegant powder coated finish for enhanced appearance
IP40 rated providing robust protection against dust ingress
No ventilation which ensuring security and stability in various applications
Suitable for a diverse range of electrical compartment needs
Related links
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
