Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door, 700mm H, 600mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£228.32

(exc. VAT)

£273.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.32

*price indicative

RS Stock No.:
622-006
Mfr. Part No.:
8PQ2070-6BA05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2070

Width

600mm

Height

700mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door for the base compartment is designed to elevate the functionality and aesthetic of your installation. With a sleek powder coated finish in light grey, this product ensures both durability and a contemporary appearance, fitting seamlessly into various environments. The dynamic design allows for versatile door opening directions, accommodating your specific layout needs. Engineered for reliability, the door meets protection class IP40 standards, ensuring your electrical components remain safeguarded from dust and moisture ingress. This modular solution not only enhances operational integrity but also offers an aesthetically pleasing complement to any industrial setting.

Constructed from sturdy sheet steel for enhanced durability
Light grey RAL colour provides a modern clean appearance
Weighs just 6 kg making installation manageable
Designed for flexibility with left or right door opening options
Does not include ventilation or viewing doors for straightforward functionality
Absence of disconnector lock door allows for simplified access

Related links