Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door, 700mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-490
- Mfr. Part No.:
- 8PQ2070-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£211.66
(exc. VAT)
£253.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.66 |
*price indicative
- RS Stock No.:
- 621-490
- Mfr. Part No.:
- 8PQ2070-6BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2070 | |
| Width | 600mm | |
| Height | 700mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2070 | ||
Width 600mm | ||
Height 700mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to seamlessly integrate into various environments while providing robust protection with an IP40 rating. Crafted with precision, this product enhances the functionality of compartments while maintaining an aesthetically pleasing appearance, featuring a sleek powder coated finish. The door's left/right opening direction ensures flexibility in use, making it suitable for diverse applications. With dimensions tailored to fit standard sizes, it is an ideal choice for those seeking a reliable solution for compartment access. Built with high quality sheet steel, this door not only ensures durability but also incorporates contemporary design elements that align with modern standards. Its suitability for a variety of settings is complemented by a lightweight structure, weighing only 8 kg, allowing for easy handling and installation.
Provides effective protection against environmental factors with its IP40 classification
Features a stylish and resilient powder coated surface for enhanced durability
Constructed from high quality sheet steel that assures long lasting performance
Designed for ease of installation with a manageable net weight
Offers flexibility in access with options for left or right door opening
Sleek design fits well in both industrial and commercial contexts
Does not include unnecessary components streamlining the installation process
Features a stylish and resilient powder coated surface for enhanced durability
Constructed from high quality sheet steel that assures long lasting performance
Designed for ease of installation with a manageable net weight
Offers flexibility in access with options for left or right door opening
Sleek design fits well in both industrial and commercial contexts
Does not include unnecessary components streamlining the installation process
Related links
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
