Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door, 800mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-946
- Mfr. Part No.:
- 8PQ2080-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£233.32
(exc. VAT)
£279.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.32 |
*price indicative
- RS Stock No.:
- 621-946
- Mfr. Part No.:
- 8PQ2080-6BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2080 | |
| Width | 600mm | |
| Height | 800mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2080 | ||
Width 600mm | ||
Height 800mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to meet high standards of durability and aesthetic appeal, offering comprehensive protection for your electrical installations. Featuring an IP40 rating, this door ensures reliable insulation against dust and solid objects, making it ideal for various industrial environments. With a sleek powder coated finish in light grey, it harmonises effortlessly with modern design principles while providing robust structural integrity. This product stands out with its versatile opening direction and lightweight construction, catering to diverse operational needs and ease of installation. Whether for new projects or upgrades, this modular door exemplifies practicality fused with elegance.
The product is equipped with an innovative design that enhances functionality
It includes an elegant powder coated surface for increased longevity
The door's left/right opening direction offers flexible installation options
Constructed from high quality sheet steel for superior strength
Weighing only 9 kg it simplifies handling and installation
The product's design excludes potential obstructions facilitating efficient operation
Its aesthetic light grey colour complements a wide range of environments
It includes an elegant powder coated surface for increased longevity
The door's left/right opening direction offers flexible installation options
Constructed from high quality sheet steel for superior strength
Weighing only 9 kg it simplifies handling and installation
The product's design excludes potential obstructions facilitating efficient operation
Its aesthetic light grey colour complements a wide range of environments
Related links
- Siemens 6ES Series Expansion Module for Use with Field PG M5 SIMATIC Panel IPC477E
- Siemens 6ES Series Expansion Module for Use with IPC647D IPC847D SIMATIC Panel IPC677D,
- Siemens 6ES Series Expansion Module for Use with SIMATIC HMI IPC277E/477D, SIMATIC IPC227E/427D
- Siemens 6ES Series Expansion Module for Use with SIMATIC IPC227E/427D
- Siemens 6ES Series Expansion Module for Use with SIMATIC Rack IPC547G
- Siemens 6ES Series Expansion Module for Use with IPC647E, IPC847E
- Siemens 6ES Series Expansion Module for Use with IPC547J IPC847E
- Siemens 6ES Series Expansion Module for Use with IPC547J IPC647E IPC847E
