Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door, 650mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 622-002
- Mfr. Part No.:
- 8PQ2065-6BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£200.83
(exc. VAT)
£241.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.83 |
*price indicative
- RS Stock No.:
- 622-002
- Mfr. Part No.:
- 8PQ2065-6BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2065 | |
| Width | 600mm | |
| Height | 650mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2065 | ||
Width 600mm | ||
Height 650mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is a sophisticated solution for efficient compartment access, designed to blend seamlessly into any environment while ensuring optimal protection. With a robust height of 650 mm and width of 600 mm, this product showcases an IP40 rating, indicating superior resistance against dust and moisture. The powder coated finish not only enhances aesthetic appeal but also fortifies the surface against wear and tear. Its versatile design allows for either left or right hand opening, catering to various spatial requirements. Made from high quality sheet steel, this door combines durability with functionality, making it an ideal choice for a range of applications within the industrial setting. Backed by general product approval, this modular door is developed , ensuring reliability and superior performance.
Designed with a versatile opening direction for user convenience
Constructed from robust sheet steel which ensuring long lasting performance
Features a sleek powder coated surface for enhanced durability
IP40 rating protects against solid objects larger than 1 mm
Light grey RAL colour provides a modern and tidy appearance
Environmental confirmations ensure suitability for various settings
Effortless installation with no included accessories required
A lightweight design simplifies handling and installation
Constructed from robust sheet steel which ensuring long lasting performance
Features a sleek powder coated surface for enhanced durability
IP40 rating protects against solid objects larger than 1 mm
Light grey RAL colour provides a modern and tidy appearance
Environmental confirmations ensure suitability for various settings
Effortless installation with no included accessories required
A lightweight design simplifies handling and installation
Related links
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2065 Series Sheet Steel Cover 800mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2065 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
