Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door, 650mm H, 400mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 622-001
- Mfr. Part No.:
- 8PQ2065-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£194.16
(exc. VAT)
£232.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.16 |
*price indicative
- RS Stock No.:
- 622-001
- Mfr. Part No.:
- 8PQ2065-4BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2065 | |
| Width | 400mm | |
| Height | 650mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2065 | ||
Width 400mm | ||
Height 650mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed for superior functionality and aesthetic appeal, providing an IP40 rated solution ideal for various industrial applications. Constructed from durable powder coated sheet steel, this compartment door ensures reliable protection while maintaining a sleek appearance. With dimensions that easily fit within standard architectural layouts, this product facilitates accessibility without compromising safety. Its versatile left/right opening direction caters to diverse installation needs, making it suitable for both new constructions and retrofits. Backed , the module guarantees exceptional quality and durability supported by rigorous testing standards, ensuring it is a trusted choice for professionals seeking efficiency.
Robust construction enhances longevity in demanding environments
Powder coated finish offers improved resistance to corrosion
Light grey RAL colour provides a clean professional look
Design complements various cabinetry and compartment systems
Compliant with environmental certifications for sustainable operation
Offers easy integration with existing disconnector locks if needed
Powder coated finish offers improved resistance to corrosion
Light grey RAL colour provides a clean professional look
Design complements various cabinetry and compartment systems
Compliant with environmental certifications for sustainable operation
Offers easy integration with existing disconnector locks if needed
Related links
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
