Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 400mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£99.16

(exc. VAT)

£118.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.16

*price indicative

RS Stock No.:
621-910
Mfr. Part No.:
8PQ2020-4BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2020

Width

400mm

Height

200mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door combines both functionality and aesthetic appeal. With its robust construction and IP40 rating, this product serves as an ideal solution for compartment doors in various industrial applications. The left/right opening direction offers flexibility in installation, making it suitable for diverse environments. Crafted from durable sheet steel and finished in a sleek light grey powder coat, it not only meets stringent protection class standards but also enhances the overall design of any assembly. Its compact dimensions are complemented by a lightweight structure, ensuring ease of handling and installation. This modular door is designed to provide reliable performance while being visually appealing, meeting the demands of modern industrial requirements.

IP40 rated for superior protection against dust and solid objects
Lightweight design facilitates easy handling and installation
Crafted from high quality sheet steel for durability
Powder coated surface enhances resistance to wear and corrosion
Versatile left/right opening direction adapts to various installation needs
Compact dimensions make it suitable for tight spaces
No viewing door allows for streamlined aesthetic
Designed without ventilation for a cleaner look
General product approval ensures compliance with industrial standards

Related links