Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door, 350mm H, 400mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-870
- Mfr. Part No.:
- 8PQ2035-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£132.49
(exc. VAT)
£158.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.49 |
*price indicative
- RS Stock No.:
- 621-870
- Mfr. Part No.:
- 8PQ2035-4BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2035 | |
| Width | 400mm | |
| Height | 350mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2035 | ||
Width 400mm | ||
Height 350mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door presents an exceptional solution for diverse installation scenarios while ensuring robust performance and aesthetic appeal. With a design that meets IP40 standards, it is engineered to protect against harmful dust and solid objects, thereby safeguarding internal components. Ideal for scenarios where space is at a premium, this door boasts a compact height and width of 350 mm and 400 mm, respectively. Crafted from durable sheet steel, it offers significant resistance to wear and tear, ensuring longevity in both industrial and commercial applications. The powder coated surface adds a layer of protection, enhancing both its resilience and visual appeal. This accessory free model is designed to fit seamlessly into existing setups, enhancing functionality without compromising design integrity.
Designed to comply with IP40 protection standards which ensuring dependable performance
Constructed from high quality sheet steel for durability in various environments
Compact dimensions facilitate integration into limited spaces
Powder coated surface offers an attractive finish while protecting against abrasion
Left/right opening direction enhances accessibility and convenience
Light grey RAL colour harmonises with a variety of installations
Weighing just 3 kg it allows for easy handling and installation
Constructed from high quality sheet steel for durability in various environments
Compact dimensions facilitate integration into limited spaces
Powder coated surface offers an attractive finish while protecting against abrasion
Left/right opening direction enhances accessibility and convenience
Light grey RAL colour harmonises with a variety of installations
Weighing just 3 kg it allows for easy handling and installation
Related links
- Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
