Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door, 450mm H, 400mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-436
- Mfr. Part No.:
- 8PQ2045-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£149.99
(exc. VAT)
£179.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.99 |
*price indicative
- RS Stock No.:
- 621-436
- Mfr. Part No.:
- 8PQ2045-4BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2045 | |
| Width | 400mm | |
| Height | 450mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2045 | ||
Width 400mm | ||
Height 450mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to meet the high standards of functionality and aesthetic appeal synonymous with Siemens. With an IP40 rating, it ensures reliable protection against dust and moisture, making it an ideal choice for diverse environments. Crafted with a powder coated surface, its light grey finish seamlessly integrates into various settings while enhancing durability. The robust design features a left/right opening direction, accommodating flexible installation options. This door is a perfect blend of engineering excellence and contemporary design, meeting the needs of modern industrial applications.
Designed for superior protection against environmental elements
Light grey powder coated finish for enhanced aesthetics
Compact dimensions ensure versatile placement options
Engineered from robust sheet steel for long lasting performance
No ventilation or viewing door maintaining a clean and sleek appearance
Lightweight construction facilitates easy handling and installation
Suitable for varied mounting environments in industrial settings
Light grey powder coated finish for enhanced aesthetics
Compact dimensions ensure versatile placement options
Engineered from robust sheet steel for long lasting performance
No ventilation or viewing door maintaining a clean and sleek appearance
Lightweight construction facilitates easy handling and installation
Suitable for varied mounting environments in industrial settings
Related links
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
