Siemens 8PQ2035 Series Sheet Steel RAL 7035 Module Door, 350mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£155.83

(exc. VAT)

£187.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.83

*price indicative

RS Stock No.:
621-429
Mfr. Part No.:
8PQ2035-8BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2035

Width

800mm

Height

350mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door represents an ideal solution for environments demanding a robust physical barrier without compromising on aesthetic appeal. With an IP40 rating, this door is engineered to protect sensitive components from dust and moisture, making it suitable for a variety of industrial applications. Its compact dimensions of 350 mm in height and 800 mm in width ensure it fits seamlessly into existing setups, while the powder coated surface not only enhances its durability but also provides an attractive light grey finish. Weighing just 6 kg, it is lightweight yet sturdy, allowing for easy installation and operation with a dual opening mechanism. The absence of ventilation and viewing windows maintains a sleek, uninterrupted appearance while providing reliable security for internal fixtures.

IP40 rating offers protection against dust and moisture
Compact dimensions allow for versatile placement in various settings
Lightweight design facilitates easy installation and flexibility
Powder coated finish enhances durability against wear and tear
Dual opening direction caters to different spatial requirements
No ventilation or viewing doors ensure a streamlined aesthetic
Constructed from sheet steel for robust mechanical integrity
General Product Approval reinforces product reliability and compliance

Related links