Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£405.82

(exc. VAT)

£486.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£405.82

*price indicative

RS Stock No.:
621-756
Mfr. Part No.:
8PQ2197-8BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

800mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Robust Door solution designed for the Siemens SIVACON S4 series, combines functionality with modern aesthetics. Tailored for environments requiring reliable protection, it boasts an IP40 rating, ensuring durability against dust and moisture. The left hinged design seamlessly integrates into various settings, promoting both accessibility and straightforward operation. Crafted from high quality sheet steel and finished with a powder coated surface, this door not only delivers exceptional strength but also a sophisticated light grey appearance that fits well in diverse applications. Whether it’s for industrial or commercial use, this product stands as a testament to superior engineering and design, promising longevity and reliability in safeguarding your valuable components.

Features a left opening design for convenient access
Constructed from durable sheet steel for enhanced strength
Finished in a powder coated surface for added resilience against abrasion
IP40 rated offering protection from solid objects greater than 1 mm
Comes with a net weight of 24 kg which ensuring stability once installed
Includes ventilation to support heat dissipation while maintaining enclosure integrity
Integrates seamlessly with various configurations adapting to diverse environments
Light grey colour complements modern architectural styles
Environmentally friendly design supports sustainable assessments
Part of the Siemens SIVACON S4 series known for quality and reliability

Related links