Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£110.00

(exc. VAT)

£132.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.00

*price indicative

RS Stock No.:
621-474
Mfr. Part No.:
8PQ2020-8BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2020

Width

800mm

Height

200mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed for optimal performance and reliability, perfectly suited for industrial applications. Combining both functionality and aesthetics, the door boasts an IP40 rating, ensuring significant protection against dust ingress. Crafted from durable sheet steel, it features a sleek powder coated finish in a light grey RAL colour, making it a fitting addition to any environment. With a thoughtful design that allows for both left and right opening directions, this door enhances accessibility while maintaining structural integrity. Its compact dimensions, including a height of 200 mm and a width of 800 mm, ensure adaptability within various installations without compromising on usability. This product not only meets stringent safety standards but also is tailored to support seamless operations across a range of settings.

Designed with a sleek appearance combining functionality and aesthetics
Offers robust protection with an IP40 rating guarding against dust ingress
Constructed from durable sheet steel for long lasting performance
Features a lightweight design at just 5 kg for easy handling
Allows for flexible access with dual opening directions
Environmentally conscious with certifications to support sustainability
No ventilation or viewing door included which ensuring a streamlined design
Well suited for applications where space is a consideration

Related links