Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£98.33

(exc. VAT)

£118.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.33

*price indicative

RS Stock No.:
621-918
Mfr. Part No.:
8PQ2020-8BA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2020

Width

800mm

Height

200mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door installation device is designed for versatility and efficiency, making it an ideal solution for compartment door applications. With precision engineering, the 8PQ2020 8BA14 enhances both functionality and aesthetic appeal, featuring a powder coated finish in a light grey RAL 7035. The build quality is robust, utilising durable sheet steel that meets high standards of protection. This product is not just about functionality

it brings a modern touch to industrial settings. Designed for ease of use, it offers left/right opening capabilities, catering to various installation preferences and space requirements. Compact yet substantial in its capabilities, the device ensures reliable protection with an IP40 rating, making it suitable for a range of operational environments. Discover how this product can optimise your installations.

Constructed from high quality sheet steel for longevity
Features a sleek powder coated surface for enhanced aesthetic appeal
Offers flexibility with a dual opening direction
Designed for operational ease in various environments
IP40 protection class ensures reliable safeguarding against dust
Lightweight construction facilitates easier installation and handling

Related links