Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door, 800mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£209.16

(exc. VAT)

£250.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.16

*price indicative

RS Stock No.:
621-948
Mfr. Part No.:
8PQ2080-8BA05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2080

Width

800mm

Height

800mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed for efficiency and functionality, making it an ideal choice for industrial applications. Crafted with precision, it incorporates an IP30 protection class, ensuring reliable operation in demanding environments. The system's robust construction features sheet steel material and a powder coated finish that enhances durability while allowing for a sleek, professional appearance. Its versatile design permits left or right opening, making it suitable for various mounting positions. This solution effectively supports operational requirements while ensuring safety standards are met. With its compact dimensions, it is adaptable for different installations, complemented by a lightweight structure that facilitates easy handling and installation.

The door features a vertical mounting position for greater flexibility in installation
Designed with a light grey RAL colour number 7035 it blends seamlessly into any environment
The product composition includes a sturdy sheet steel frame providing long lasting durability
It weighs only 6 kg allowing for hassle free handling and installation
This door does not have ventilation or viewing features offering a clean and simple aesthetic
Its EMR version is not included which ensuring a standardised protection approach

Related links