Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 600mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£117.50

(exc. VAT)

£141.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.50

*price indicative

RS Stock No.:
621-574
Mfr. Part No.:
8PQ2020-6BA46
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2020

Width

600mm

Height

200mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door solution offers significant adaptability for various electrical installations, making it a reliable component in your setup. Designed to seamlessly fit into the SIVACON S4 series, this model combines performance with aesthetic appeal. Constructed from durable sheet steel, the door ensures long lasting operational efficiency while maintaining a sleek appearance. With its powder coated finish in light grey, it not only meets functional requirements but also enhances the overall look of your setup. The door is designed for horizontal mounting, providing flexibility in installation. Moreover, it features an innovative design for easy access and operation, catering to diverse user needs in both industrial and commercial environments.

Compatible with both fixed mounted and plug in designs
Features an IP40 protection class which ensuring safety in various environments
Easy installation with a standard horizontal mounting position
Constructed from high quality sheet steel which ensuring durability
Light grey powder coated finish adds a modern touch
Compact dimensions facilitate integration into space conscious environments
Allows for left or right door opening for user convenience
Robust design meets high standards of mechanical strength

Related links