Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-826
- Mfr. Part No.:
- 8PQ2020-6BA42
- Brand:
- Siemens
Subtotal (1 unit)*
£117.50
(exc. VAT)
£141.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.50 |
*price indicative
- RS Stock No.:
- 621-826
- Mfr. Part No.:
- 8PQ2020-6BA42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2020 | |
| Width | 600mm | |
| Height | 200mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2020 | ||
Width 600mm | ||
Height 200mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door represents the pinnacle of efficiency in compartment door solutions. This product is ingeniously crafted to meet the demands of modern electrical installations, offering a versatile fixed mounted, plug in design. The powder coated finish in light grey not only enhances aesthetic appeal but also promotes longevity and resistance to environmental factors. With an IP40 protection class, this door excels in safeguarding equipment against dust and accidental contact, making it an ideal choice for a variety of industrial applications.
Designed for optimal performance with a robust modular design
Finished in a sophisticated powder coated surface for enhanced durability
Crafted from high quality sheet steel to withstand challenging environments
Left/right opening direction to support flexible installation options
Provided in a light grey colour to blend seamlessly into various environments
Meets stringent IP40 protection standards ideal for indoor applications
Environmentally certified showcasing commitment to sustainable practices
Lightweight construction allows for simpler handling during installation
Finished in a sophisticated powder coated surface for enhanced durability
Crafted from high quality sheet steel to withstand challenging environments
Left/right opening direction to support flexible installation options
Provided in a light grey colour to blend seamlessly into various environments
Meets stringent IP40 protection standards ideal for indoor applications
Environmentally certified showcasing commitment to sustainable practices
Lightweight construction allows for simpler handling during installation
Related links
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series RAL 7035 Sheet Steel Cover 600mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2020 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2020 Series Sheet Steel Cover 600mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
