Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 600mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£117.50

(exc. VAT)

£141.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.50

*price indicative

RS Stock No.:
621-915
Mfr. Part No.:
8PQ2020-6BA44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2020

Width

600mm

Height

200mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed for seamless integration into electrical distribution systems, offering a robust solution for managing power needs. With a height of 200 mm and width of 600 mm, it's compact yet functional, fitting into various applications where space efficiency is paramount. The door is crafted from durable sheet steel and features a powder coated finish in a subtle light grey RAL 7035, ensuring both aesthetic appeal and long lasting performance. Engineered without ventilation and viewing door options, it maintains a sleek profile while safeguarding internal components. Designed for horizontal mounting, this product meets strict protection class standards with an IP40 rating, adding an extra layer of security in diverse environments. Ideal for both residential and commercial spaces, its plug in design facilitates quick installation and replacement, making it a pragmatic choice.

Durable sheet steel construction ensures longevity and reliability
Powder coated finish offers both attractive appearance and enhanced protection
Compact dimensions allow easy integration into various environments
IP40 protection class safeguards against dust and solid objects
Designed for horizontal mounting flexibility to suit different installation needs
Configurable for several amperage ratings adapting to diverse application requirements
Offers versatility with left/right opening direction for convenience

Related links