Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door, 300mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-869
- Mfr. Part No.:
- 8PQ2030-8BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£140.83
(exc. VAT)
£169.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.83 |
*price indicative
- RS Stock No.:
- 621-869
- Mfr. Part No.:
- 8PQ2030-8BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2030 | |
| Width | 800mm | |
| Height | 300mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2030 | ||
Width 800mm | ||
Height 300mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is an essential component for ensuring efficient electronic enclosure management. Designed with an IP40 rating, this product guarantees a robust protection against dust and solid objects, promoting reliability in various applications. With dimensions that facilitate optimal space management, it fits seamlessly within a variety of configurations while maintaining an aesthetically pleasing light grey finish. The powder coated surface enhances durability and corrosion resistance, making the product suitable for diverse industrial environments. Engineered from high quality sheet steel, it ensures longevity and stability, making it an ideal choice for modern electrical systems. The option for a dual opening direction further adds to its versatility, catering to different installation settings and user preferences. This door is a testament to excellence in design and functionality, ensuring every installation is both safe and appealing.
Boasts an IP40 rating for improved protection against environmental dust
Constructed from durable sheet steel for enhanced strength
Features a versatile opening direction to suit varied installation needs
Light grey powder coated finish provides a sleek and professional appearance
Designed without ventilation and viewing doors for a streamlined structure
Compact dimensions ensure effective use of space in electrical configurations
Weighs only 6 kg for easier installation and handling
Suitable for use in environments requiring moderate protection and security
Constructed from durable sheet steel for enhanced strength
Features a versatile opening direction to suit varied installation needs
Light grey powder coated finish provides a sleek and professional appearance
Designed without ventilation and viewing doors for a streamlined structure
Compact dimensions ensure effective use of space in electrical configurations
Weighs only 6 kg for easier installation and handling
Suitable for use in environments requiring moderate protection and security
Related links
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2030 Series Sheet Steel Cover 800mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
